help desk software
DATA SHEET

A6CV-10R

Omron Electronics

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6CV-10R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6CV-10R is a popular switch, specifically designed for DIP applications. This switch features a normally open and normally closed contact configuration, providing greater flexibility in electrical circuit design. With a single-pole ten-throw (SP10T) structure, this switch allows for precise and reliable switching capability.The A6CV-10R is equipped with 10 flush screwdriver actuation positions, ensuring easy manual operation. It has a current rating of 0.1A and a voltage rating of 30VDC, making it suitable for low-power applications. The switch is built with durable PC pins, ensuring a secure and stable connection. With a remarkable mechanical life of 10,000 cycles, this switch is highly reliable and long-lasting.This switch is designed for through-hole mounting with a standard pin spacing of 2.54mm, making it compatible with a variety of printed circuit boards. The A6CV-10R comes in a compact and convenient box packaging, ensuring safe storage and organization.Overall, the OMRON ELECTRONICS part A6CV-10R is an excellent choice for applications that require precise and reliable switching in DIP assemblies. Its compact design, durability, and flexible contact configuration make it a versatile solution for various electronic projects.
Search Keywords:
A6CV10R
IN STOCK: 781
Ships today, if you order in
Manufacturer Stock:
6,900   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.34
$31.700
25
$5.38
$134.500
100
$5.00
$500.000
300
$4.62
$1,386.000
500
$4.55
$2,275.000
1,000
$4.48
$4,480.000
2,500
$4.40
$11,000.000
5,000 +
$4.33
$21,650.000
Tools/3D Models
Product Guides