A6CV-16R
Omron ElectronicsSwitch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6CV-16R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6CV-16R is a versatile and reliable switch designed for various applications. This DIP switch features 16 positions, allowing for easy customization and control. With both normally open (N.O.) and normally closed (N.C.) contacts, it provides flexibility in circuit design. The switch is flush and can be easily operated using a screwdriver, ensuring convenience and accuracy during installation. It has a maximum rating of 0.1A and 30VDC, making it suitable for low-power applications. The switch is designed for through-hole mounting with 2.54mm spacing, providing a secure and stable connection. With a lifespan of 10,000 cycles, this switch offers long-term durability and reliability. The A6CV-16R is packed in a convenient box for ease of storage and organization.
Search Keywords:
A6CV16R
IN STOCK:
1,643
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.02
$35.100
25
$5.47
$136.750
100
$4.90
$490.000
300
$4.81
$1,443.000
500
$4.68
$2,340.000
1,000
$4.55
$4,550.000
2,500
$4.48
$11,200.000
5,000
+
$4.41
$22,050.000
Product Guides