help desk software
DATA SHEET

A6D-3100

Omron Electronics

Switch DIP OFF ON SPST 3 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6D-3100
Alias/AKA:
A6D3100BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
The OMRON A6D-3100 is a high-quality DIP switch designed for electronic applications. This SPST (Single Pole Single Throw) switch features a flush slide design, making it easy to operate. It has a current rating of 0.03A and a maximum voltage of 30VDC, making it suitable for a wide range of low-power applications. With PC pins for secure and reliable connections, this switch offers a long cycle life of 5000 cycles, ensuring durability and longevity. The switch is designed to be easily installed on PCBs with a standard 2.54mm pitch through-hole footprint. The A6D-3100 is supplied in a convenient tube packaging, making it convenient for storage and handling during production. This OMRON DIP switch is an ideal choice for various electronic devices, including computer peripherals, consumer electronics, and industrial equipment.
Search Keywords:
A6D3100
IN STOCK: 0
On Order:
852   can ship 2/19/25 
Minimum Order:
54
Multiple:
54
Enter Quantity
Quantity
Unit Price
Ext. Price
54
$3.379
$182.466
108
$3.068
$331.344
270
$2.441
$659.070
540
$2.359
$1,273.860
1,026
$2.193
$2,250.018
2,538
$2.055
$5,215.590
5,022
$2.028
$10,184.616
7,506 +
$2.007
$15,064.542
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
A6D3100BYOMZ
A6D3100BYOMZ
VIEW PRODUCT
Tools/3D Models
Product Guides