A6D-7100
Omron ElectronicsSwitch DIP OFF ON SPST 7 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6D-7100
Alias/AKA:
A6D7100BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
26
Body Orientation:
Straight13440
Actuator Style:
Flush Slide13439
Actuator Length:
0 mm
Number of Positions:
713458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold13443
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 7 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6D7100
IN STOCK:
52
Ships today, if you order in
Minimum Order:
26
Multiple:
26
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
26
$4.44
$115.440
52
$4.30
$223.600
104
$4.11
$427.440
260
$2.81
$730.600
520
$2.68
$1,393.600
1,014
$2.57
$2,605.980
2,522
$2.50
$6,305.000
5,018
+
$2.44
$12,243.920
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides