help desk software
DATA SHEET

A6DR-2100

Omron Electronics

Switch DIP OFF ON SPST 2 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6DR-2100
Alias/AKA:
A6DR2100BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.85 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6DR2100
IN STOCK: 5
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.422
$4.422
5
$4.020
$20.100
50
$3.310
$165.500
100
$3.260
$326.000
300
$3.090
$927.000
500
$2.930
$1,465.000
1,000
$2.890
$2,890.000
2,500
$2.790
$6,975.000
5,000 +
$2.750
$13,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides