A6E-0104
Omron ElectronicsSwitch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-0104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.1 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E0104
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides