A6E-2104-N
Omron ElectronicsSwitch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-2104-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.2 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E2104N
IN STOCK:
66
Can Ship immediately
You may purchase in-stock quantity up to 66
Minimum Order:
72
Available in less than min:
66
Multiple:
72
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$1.936
$1.936
72
$1.760
$126.720
144
$1.710
$246.240
288
$1.640
$472.320
504
$1.590
$801.360
1,008
$1.510
$1,522.080
2,520
$1.470
$3,704.400
5,040
$1.440
$7,257.600
7,560
+
$1.420
$10,735.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides