A6E-3101
Omron ElectronicsSwitch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-3101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E3101
This product is discontinued, but still in stock
IN STOCK:
17
Ships today, if you order in
You may purchase in-stock quantity up to 17
Minimum Order:
25
Available in less than min:
17
Multiple:
25
Quantity
Unit Price
Ext. Price
1
$2.739
$2.739
25
$2.490
$62.250
100
$1.780
$178.000
250
$1.660
$415.000
500
$1.490
$745.000
1,000
$1.190
$1,190.000
2,500
$1.150
$2,875.000
5,000
$1.120
$5,600.000
7,500
+
$1.100
$8,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides