A6E-4104-N
Omron ElectronicsSwitch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-4104-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.2 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E4104N
IN STOCK:
342
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
40
$2.28
$91.200
120
$1.88
$225.600
280
$1.80
$504.000
520
$1.75
$910.000
1,000
$1.66
$1,660.000
2,520
$1.62
$4,082.400
5,000
$1.58
$7,900.000
7,520
+
$1.56
$11,731.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides