help desk software
DATA SHEET

A6E-6101-N

Omron Electronics

Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-6101-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E6101N
IN STOCK: 53
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
27
$2.84
$76.680
108
$2.34
$252.720
270
$2.24
$604.800
513
$2.15
$1,102.950
1,026
$2.07
$2,123.820
2,511
$2.02
$5,072.220
5,022
$1.97
$9,893.340
7,506 +
$1.94
$14,561.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides