A6E-6104-N
Omron ElectronicsSwitch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-6104-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.2 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E6104N
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
27
Available in less than min:
2
Multiple:
27
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$3.124
$3.124
27
$2.840
$76.680
108
$2.340
$252.720
270
$2.240
$604.800
513
$2.150
$1,102.950
1,026
$2.070
$2,123.820
2,511
$2.020
$5,072.220
5,022
$1.970
$9,893.340
7,506
+
$1.940
$14,561.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides