A6E-7104-N
Omron ElectronicsSwitch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-7104-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Body Orientation:
Straight13440
Actuator Style:
Raised Slide13439
Actuator Length:
1.2 mm
Number of Positions:
713458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold13443
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E7104N
IN STOCK:
52
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
24
$3.63
$87.120
72
$2.99
$215.280
264
$2.78
$733.920
504
$2.74
$1,380.960
1,008
$2.64
$2,661.120
2,520
$2.58
$6,501.600
5,016
$2.52
$12,640.320
7,512
+
$2.48
$18,629.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides