A6E-8101-N
Omron ElectronicsSwitch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6E-8101-N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6E8101N
IN STOCK:
147
Can Ship immediately
Manufacturer Stock:
21
can ship
11/25/24
Minimum Order:
21
Multiple:
21
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
21
$3.77
$79.170
63
$3.10
$195.300
252
$2.89
$728.280
504
$2.75
$1,386.000
1,008
$2.71
$2,731.680
2,520
$2.62
$6,602.400
5,019
$2.58
$12,949.020
7,518
+
$2.54
$19,095.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides