A6ER-0101
Omron ElectronicsSwitch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6ER-0101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6ER0101
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
You may purchase in-stock quantity up to 12
Minimum Order:
17
Available in less than min:
12
Multiple:
17
Quantity
Unit Price
Ext. Price
1
$5.236
$5.236
17
$4.760
$80.920
51
$3.910
$199.410
102
$3.870
$394.740
255
$3.570
$910.350
510
$3.370
$1,718.700
1,003
$3.340
$3,350.020
2,516
$3.240
$8,151.840
5,015
+
$3.120
$15,646.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides