A6ER-0104
Omron ElectronicsSwitch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6ER-0104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.8 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6ER0104
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
17
Available in less than min:
9
Multiple:
17
Quantity
Unit Price
Ext. Price
1
$5.423
$5.423
17
$4.930
$83.810
51
$4.010
$204.510
102
$3.970
$404.940
255
$3.650
$930.750
510
$3.440
$1,754.400
1,003
$3.410
$3,420.230
2,516
$3.300
$8,302.800
5,015
+
$3.170
$15,897.550
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides