A6ER-2101
Omron ElectronicsSwitch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6ER-2101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6ER2101
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$3.102
$3.102
10
$2.820
$28.200
70
$2.310
$161.700
140
$2.290
$320.600
280
$2.170
$607.600
560
$1.440
$806.400
1,050
$1.360
$1,428.000
2,520
$1.350
$3,402.000
5,040
+
$1.320
$6,652.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides