help desk software
DATA SHEET

A6ER-5101

Omron Electronics

Switch DIP OFF ON SPST 5 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6ER-5101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 5 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6ER5101
  This product is discontinued, but still in stock
IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
32
Available in less than min:
14
Multiple:
32
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.421
$3.421
32
$3.110
$99.520
128
$2.910
$372.480
256
$2.720
$696.320
512
$2.570
$1,315.840
1,024
$2.490
$2,549.760
2,528
$2.430
$6,143.040
5,024
$2.390
$12,007.360
7,520 +
$2.300
$17,296.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides