A6ER-8101
Omron ElectronicsSwitch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6ER-8101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6ER8101
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
21
Available in less than min:
2
Multiple:
21
Quantity
Unit Price
Ext. Price
1
$5.650
$5.650
21
$5.136
$107.856
6,300
+
$2.000
$12,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides