help desk software
DATA SHEET

A6H-0101

Omron Electronics

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-0101
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords:
A6H0101
IN STOCK: 497
Ships today, if you order in
Minimum Order:
33
Multiple:
33
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
33
$3.591
$118.503
132
$2.794
$368.808
264
$2.734
$721.776
528
$2.677
$1,413.456
1,023
$2.664
$2,725.272
2,508
$2.650
$6,646.200
5,016
$2.637
$13,227.192
7,524 +
$2.624
$19,742.976
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides