A6H-0102
Omron ElectronicsSwitch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-0102
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
33
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords:
A6H0102
IN STOCK:
396
Can Ship immediately
Minimum Order:
33
Multiple:
33
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
33
$3.403
$112.299
132
$3.054
$403.128
264
$2.784
$734.976
528
$2.693
$1,421.904
1,023
$2.571
$2,630.133
2,508
$2.449
$6,142.092
5,016
$2.424
$12,158.784
7,524
+
$2.400
$18,057.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides