A6H-0102-P
Omron ElectronicsSwitch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-0102-P
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords:
A6H0102P
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$5.33
$5,330.000
2,000
$2.82
$5,640.000
3,000
$1.94
$5,820.000
4,000
+
$1.90
$7,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides