A6H-2101
Omron ElectronicsSwitch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-2101
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
125
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords:
A6H2101
IN STOCK:
593
Can Ship immediately
Minimum Order:
125
Multiple:
125
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
125
$2.03
$253.750
250
$1.85
$462.500
500
$1.75
$875.000
1,000
$1.63
$1,630.000
2,500
$1.50
$3,750.000
5,000
$1.44
$7,200.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides