help desk software

A6H-4101

Omron Electronics

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Stick .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-4101
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
75
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
The A6H series are DIP switches. These DIP switches are half pitch, top tape sealed. Switching capacity of 25mA at 24VDC SPST contact configuration 2, 4, 6, 8 and 10 positions available Operating force of 500gf Slide actuator style Multicomp products are rated 4.6 out of 5 stars 12 month limited warranty *view Terms & Conditions for details 96% of customers would recommend to a friend Applications Industrial, Power Management, Automation & Process Control
Search Keywords:
A6H4101
IN STOCK: 9,175
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$1.81
$135.750
150
$1.48
$222.000
300
$1.42
$426.000
525
$1.40
$735.000
1,050
$1.37
$1,438.500
2,550
$1.35
$3,442.500
5,025
$1.33
$6,683.250
7,500 +
$1.31
$9,825.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS