A6H-4102
Omron ElectronicsSwitch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-4102
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
75
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords:
A6H4102
IN STOCK:
2,631
Can Ship immediately
Minimum Order:
75
Multiple:
75
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
75
$1.98
$148.500
150
$1.95
$292.500
300
$1.86
$558.000
525
$1.80
$945.000
1,050
$1.78
$1,869.000
2,550
$1.75
$4,462.500
5,025
$1.72
$8,643.000
7,500
+
$1.70
$12,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides