help desk software
DATA SHEET

A6H-4102-P

Omron Electronics

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-4102-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
The OMRON ELECTRONICS part A6H-4102-P is a versatile switch designed for various electronic applications. This switch is of the DIP type, featuring two positions (OFF and ON) with a single-pole, single-throw (SPST) configuration. It is recessed, ensuring a secure and reliable operation.With a current rating of 0.025A and a voltage rating of 24VDC, this switch is ideal for low-power electronic circuits and devices. The gull-wing terminations make it suitable for surface-mount technology (SMT) applications. Built to last, the A6H-4102-P offers a durability of 1000 cycles, making it a reliable choice for long-term use. The switch has a pitch of 1.27mm, allowing for compatibility with a wide range of circuit board designs.This package comes in a tape and reel (T/R) format, which facilitates easy integration into automated assembly processes. The OMRON ELECTRONICS part A6H-4102-P is a reliable and practical solution for electronic systems that require precise and convenient control.
Search Keywords:
A6H4102P
IN STOCK: 8,301
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.431
$357.750
500
$1.424
$712.000
1,000
$1.417
$1,417.000
4,000
$1.410
$5,640.000
8,000
$1.403
$11,224.000
12,000
$1.396
$16,752.000
16,000 +
$1.389
$22,224.000
Tools/3D Models
Product Guides