A6H-6101
Omron ElectronicsSwitch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-6101
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
Search Keywords:
A6H6101
IN STOCK:
1,239
Can Ship immediately
Minimum Order:
54
Multiple:
54
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
54
$2.79
$150.660
108
$2.70
$291.600
270
$2.30
$621.000
540
$2.20
$1,188.000
1,026
$2.15
$2,205.900
2,538
$2.12
$5,380.560
5,022
$2.09
$10,495.980
7,506
+
$2.06
$15,462.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides