A6H-8102
Omron ElectronicsSwitch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6H-8102
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords:
A6H8102
IN STOCK:
160
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
40
$3.419
$136.760
80
$3.314
$265.120
280
$2.878
$805.840
520
$2.683
$1,395.160
1,000
$2.571
$2,571.000
2,520
$2.459
$6,196.680
5,000
$2.434
$12,170.000
7,520
+
$2.410
$18,123.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides