help desk software
DATA SHEET

A6HF-4102-P

Omron Electronics

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6HF-4102-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Body Orientation:
Straight13440
Actuator Style:
Flush Slide13439
Actuator Length:
0 mm
Number of Positions:
413458
Pole Throw Configuration:
SPST13461
Mounting:
Surface Mount13457
Terminal Type:
Gull Wing13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold13443
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Search Keywords:
A6HF4102P
IN STOCK: 570
Ships today, if you order in
On Order:
2,000   can ship 4/30/25 
Minimum Order:
10
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.414
$24.140
100
$1.761
$176.100
250
$1.725
$431.250
500
$1.700
$850.000
2,000
$1.678
$3,356.000
4,000
$1.529
$6,116.000
6,000
$1.467
$8,802.000
8,000 +
$1.452
$11,616.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides