Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6HR-8104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
0.75 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords:
A6HR8104
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.76
$38.800
40
$6.31
$252.400
80
$6.02
$481.600
120
$5.93
$711.600
280
$5.53
$1,548.400
520
$5.45
$2,834.000
1,000
$5.36
$5,360.000
2,520
+
$5.17
$13,028.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides