A6K-102RS
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6K-102RS
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
63
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
3 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords:
A6K102RS
IN STOCK:
416
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
25
$5.40
$135.000
63
$5.22
$328.860
126
$4.99
$628.740
252
$4.77
$1,202.040
504
$3.28
$1,653.120
1,008
$3.23
$3,255.840
2,520
+
$3.11
$7,837.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides