A6KS-102RF-P
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6KS-102RF-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1450
Body Orientation:
Straight13440
Actuator Style:
Flush Screwdriver13439
Actuator Length:
0 mm
Number of Positions:
1013458
Pole Throw Configuration:
SP10T13461
Mounting:
Surface Mount13457
Terminal Type:
Gull Wing13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold13443
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords:
A6KS102RFP
IN STOCK:
0
MOQ for out of Stock Qty:
363
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
363
$9.96
$3,615.480
725
$5.28
$3,828.000
1,088
$3.71
$4,036.480
1,450
+
$3.64
$5,278.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides