help desk software

A6KV-104RF

Omron Electronics

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6KV-104RF
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Right Angle
Actuator Style:
Flush Shaft
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Search Keywords:
A6KV104RF
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.894
$14.894
5
$13.540
$67.700
25
$9.190
$229.750
60
$8.260
$495.600
120
$7.500
$900.000
300
$6.850
$2,055.000
540
$6.490
$3,504.600
1,020
$6.160
$6,283.200
2,520 +
$6.100
$15,372.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS