help desk software
DATA SHEET

A6R-101RF

Omron Electronics

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6R-101RF
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Search Keywords:
A6R101RF
IN STOCK: 1,344
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$3.627
$174.096
96
$3.059
$293.664
144
$3.028
$436.032
288
$2.937
$845.856
528
$2.907
$1,534.896
1,008
$2.868
$2,890.944
2,544
$2.751
$6,998.544
5,040 +
$2.724
$13,728.960
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides