A6R-102RF
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6R-102RF
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords:
A6R102RF
IN STOCK:
230
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
48
$4.342
$208.416
96
$3.714
$356.544
144
$3.528
$508.032
288
$3.237
$932.256
528
$2.987
$1,577.136
1,008
$2.817
$2,839.536
2,544
$2.759
$7,018.896
5,040
+
$2.731
$13,764.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides