A6RS-102RS
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-102RS
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6RS102RS
IN STOCK:
205
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
48
$5.10
$244.800
96
$4.53
$434.880
144
$4.43
$637.920
288
$4.09
$1,177.920
528
$3.99
$2,106.720
1,008
$3.91
$3,941.280
2,544
$3.85
$9,794.400
5,040
+
$3.80
$19,152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-85B
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
R10-E2X2-V700
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
F4X4LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 4"W x 4"H - 6' Length - LF PVC
1592810000
Connector Accessories Retaining Clip Straight