A6RS-161RS
Omron ElectronicsSwitch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-161RS
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Search Keywords:
A6RS161RS
IN STOCK:
0
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
48
$4.01
$192.480
96
$3.95
$379.200
144
$3.83
$551.520
288
$2.66
$766.080
528
$2.62
$1,383.360
1,008
$2.52
$2,540.160
2,544
$2.45
$6,232.800
5,040
+
$2.39
$12,045.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides