A6RS-161RS-P
Omron ElectronicsSwitch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-161RS-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R
Search Keywords:
A6RS161RSP
IN STOCK:
500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$3.00
$750.000
500
$2.85
$1,425.000
1,000
$2.81
$2,810.000
2,500
$2.71
$6,775.000
5,000
$2.67
$13,350.000
7,500
$2.63
$19,725.000
10,000
+
$2.59
$25,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides