A6RS-162RF-P
Omron ElectronicsSwitch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-162RF-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6RS-162RF-P is a versatile and reliable DIP switch designed for various electronic applications. With its 16 poles, it allows for easy switching between Normally Open (N.O.) and Normally Closed (N.C.) configurations. The switch features a SP16T (Single Pole 16 Throw) design, providing multiple options for signal routing. Featuring a flush screwdriver actuator, this DIP switch is convenient to use and ensures precise and effortless switching. It has a low current rating of 0.025A and a voltage rating of 24VDC, making it suitable for low-power applications. The switch is surface mountable with a Gull Wing configuration, allowing for easy integration into PCB designs. It features a pin pitch of 2.54mm, ensuring compatibility with common SMD mounting standards. Supplied in tape and reel packaging (T/R), the A6RS-162RF-P is optimized for automated assembly processes. It is a high-quality and durable component, offered by OMRON ELECTRONICS, a renowned manufacturer of electronic components trusted worldwide.
Search Keywords:
A6RS162RFP
IN STOCK:
300
Can Ship immediately
On Order:
1,500
can ship 4/2/25
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.79
$279.000
250
$2.47
$617.500
750
$2.35
$1,762.500
1,500
$2.32
$3,480.000
3,000
$2.28
$6,840.000
5,250
$2.25
$11,812.500
7,500
$2.21
$16,575.000
10,500
+
$2.18
$22,890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5102159-6
A/L UNIV HDR 26P RA
5120527-1
1FHP,64,30A/S,S,N,S10,12,13,15
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
L717DB25PF179
Conn D-Subminiature PIN 25 POS Wire Wrap ST Panel Mount 25 Terminal 1 Port
3220-16-0300-00
IDC Box Header - 0.050" (1.27mm) - 16Pos - Low Profile - SMT - Nylon 9T - Contact Plating ...