help desk software
DATA SHEET

A6RS-162RS

Omron Electronics

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS-162RS
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6RS162RS
IN STOCK: 0
Minimum Order:
48
Multiple:
48
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$4.01
$192.480
96
$3.95
$379.200
144
$3.83
$551.520
288
$3.72
$1,071.360
528
$3.51
$1,853.280
1,008
$3.42
$3,447.360
2,544
$2.45
$6,232.800
5,040 +
$2.39
$12,045.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides