A6S-0104-H
Omron ElectronicsSwitch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-0104-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S0104H
IN STOCK:
144
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
18
$5.649
$101.682
54
$4.688
$253.152
108
$3.946
$426.168
252
$3.351
$844.452
504
$3.177
$1,601.208
1,008
$3.161
$3,186.288
2,502
$3.145
$7,868.790
5,004
+
$3.130
$15,662.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides