help desk software
DATA SHEET

A6S-1101-H

Omron Electronics

Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-1101-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube
Search Keywords:
A6S1101H
IN STOCK: 650
Can Ship immediately
Minimum Order:
130
Multiple:
130
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
130
$1.318
$171.340
260
$1.245
$323.700
520
$1.171
$608.920
1,040
$1.165
$1,211.600
2,600
$1.142
$2,969.200
5,070
$1.136
$5,759.520
7,540
$1.130
$8,520.200
10,010 +
$1.124
$11,251.240
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides