A6S-1102-H
Omron ElectronicsSwitch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-1102-H
Alias/AKA:
A6S0104HVNM
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
The OMRON ELECTRONICS part A6S-1102-H is a reliable and durable Switch DIP designed for OFF and ON functionality. It features a Single Pole Single Throw (SPST) configuration and a recessed slide for easy operation. With a current rating of 0.025A and a voltage rating of 24VDC, this switch offers great performance. The gull wing terminals provide a secure and efficient connection, ensuring the longevity of the device. The A6S-1102-H switch is SMD (Surface Mount Device) compatible and is supplied in a convenient tube packaging, making it suitable for automated assembly processes. With an impressive lifespan of 1000 cycles, this switch is an ideal choice for a wide range of electronic applications.
Search Keywords:
A6S1102H
IN STOCK:
677
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
1350
Multiple:
18
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
18
$2.57
$46.260
252
$1.62
$408.240
504
$1.57
$791.280
1,008
$1.52
$1,532.160
1,350
$1.50
$2,025.000
2,700
$1.48
$3,996.000
4,050
$1.45
$5,872.500
5,400
+
$1.43
$7,722.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides