A6S-2102-H
Omron ElectronicsSwitch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-2102-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
76
Package Type:
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S2102H
Possible Replacement options available. See Alternatives
IN STOCK:
11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
76
Available in less than min:
11
Multiple:
76
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$1.554
$1.554
76
$1.413
$107.388
152
$1.338
$203.376
304
$1.251
$380.304
532
$1.157
$615.524
1,064
$1.063
$1,131.032
2,508
$0.976
$2,447.808
5,016
$0.913
$4,579.608
7,524
+
$0.900
$6,771.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides