help desk software
DATA SHEET

A6S-2104-H

Omron Electronics

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-2104-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
76
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S2104H
IN STOCK: 6,042
Ships today, if you order in
Minimum Order:
76
Multiple:
76
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
76
$1.025
$77.900
304
$0.838
$254.752
532
$0.814
$433.048
1,064
$0.800
$851.200
2,508
$0.788
$1,976.304
5,016
$0.776
$3,892.416
7,524
$0.765
$5,755.860
10,032 +
$0.718
$7,202.976
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides