A6S-4101-H
Omron ElectronicsSwitch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-4101-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S4101H
IN STOCK:
436
Can Ship immediately
Minimum Order:
42
Multiple:
42
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
42
$1.652
$69.384
126
$1.493
$188.118
252
$1.320
$332.640
504
$1.307
$658.728
1,008
$1.249
$1,258.992
2,520
$1.161
$2,925.720
5,040
$1.102
$5,554.080
7,518
+
$1.091
$8,202.138
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides