A6S-4102
Omron ElectronicsSwitch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-4102
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Search Keywords:
A6S4102
This product is discontinued, but still in stock
IN STOCK:
81
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.60
$66.000
25
$3.71
$92.750
100
$0.99
$99.000
500
$0.93
$465.000
750
+
$0.88
$660.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides