A6S-4104-H
Omron ElectronicsSwitch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-4104-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The A6S4104H is a single-pole single-throw SMD DIP Switch with slide actuator style DIP unsealed type. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance. Gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
200mΩ Maximum contact resistance
100MΩ at 250VDC Minimum insulation resistance
10μA at 3.5VDC Minimum permissible load
Applications
Industrial
Search Keywords:
A6S4104H
IN STOCK:
467
Ships today, if you order in
Minimum Order:
42
Multiple:
42
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
42
$1.68
$70.560
126
$1.56
$196.560
252
$1.47
$370.440
504
$1.37
$690.480
1,008
$1.28
$1,290.240
2,520
$1.19
$2,998.800
5,040
$1.11
$5,594.400
7,518
+
$1.10
$8,269.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A6S-2104-H
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
31169103
Terminal Block - Type 169 - 3 pole - Pitch 3.5mm
107SML063M
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 63WVDC - +85°C
31169108
Terminal Block - Type 169 - 8 pole - Pitch 3.5mm
31183103
Pin Header - Type 183 - 3 pole - Pitch 3.5mm