A6S-5102
Omron ElectronicsSwitch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-5102
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Search Keywords:
A6S5102
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.46
$74.600
25
$3.45
$86.250
100
$1.24
$124.000
500
$1.03
$515.000
750
+
$1.01
$757.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides