A6S-5102-H
Omron ElectronicsSwitch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-5102-H
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
35
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords:
A6S5102H
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
You may purchase in-stock quantity up to 23
Minimum Order:
35
Available in less than min:
23
Multiple:
35
Quantity
Unit Price
Ext. Price
1
$3.348
$3.348
35
$3.044
$106.540
105
$2.494
$261.870
280
$2.202
$616.560
525
$2.156
$1,131.900
1,015
$2.135
$2,167.025
2,520
$2.113
$5,324.760
5,005
$2.092
$10,470.460
7,525
+
$2.071
$15,584.275
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides