A6SN-0102-P
Omron ElectronicsSwitch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-0102-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords:
A6SN0102P
IN STOCK:
553
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$4.56
$45.600
50
$4.50
$225.000
100
$4.43
$443.000
188
$4.37
$821.560
375
$2.69
$1,008.750
563
$2.13
$1,199.190
750
+
$2.08
$1,560.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS